Part Details for ABR2506W by EIC Semiconductor Inc
Overview of ABR2506W by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABR2506W
ABR2506W CAD Models
ABR2506W Part Data Attributes
|
ABR2506W
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ABR2506W
EIC Semiconductor Inc
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for ABR2506W
This table gives cross-reference parts and alternative options found for ABR2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABR2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506(W) | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | ABR2506W vs KBPC2506(W) |
MP2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | ABR2506W vs MP2506W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | ABR2506W vs GBPC2506-T |
SB256 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | ABR2506W vs SB256 |
GBPC2506-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | ABR2506W vs GBPC2506-BP-HF |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | ABR2506W vs KBPC2506W |
MP256WGP-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | ABR2506W vs MP256WGP-BP-HF |
SB256M | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | ABR2506W vs SB256M |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | ABR2506W vs KBPC2506 |
SB256G | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | ABR2506W vs SB256G |