There are no models available for this part yet.
Overview of ABPY00160808300Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABPY00160808300Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK8676
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse ABPY00160808300Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now | |
DISTI #
12AM5664
|
Newark | Ferrite Bead, 30 Ohm, 3A, 0.03, 0603 Rohs Compliant: Yes |Pulse Electronics ABPY00160808300Y00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0480 / $0.1300 | Buy Now | |
DISTI #
553-ABPY00160808300Y00CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51980 In Stock |
|
$0.0175 / $0.1000 | Buy Now | |
DISTI #
ABPY00160808300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 3A 30mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: ABPY00160808300Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0196 | Buy Now | |
DISTI #
673-ABPY160808300Y00
|
Mouser Electronics | Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200 RoHS: Compliant | 11721 |
|
$0.0170 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0169 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
8000 In Stock |
|
$0.0174 / $0.0215 | Buy Now | ||
DISTI #
67579190
|
Verical | Chip Bead, SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 1810 | Americas - 8000 |
|
$0.0233 / $0.0254 | Buy Now | |
DISTI #
000000000006431637
|
Sager | Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200 Min Qty: 20000 | 0 |
|
$0.0178 / $0.0182 | Buy Now | |
Master Electronics | RoHS: Compliant |
8000 In Stock |
|
$0.0174 / $0.0215 | Buy Now |
CAD Models for ABPY00160808300Y00 by Pulse Electronics Corporation
Part Data Attributes for ABPY00160808300Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.03 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
3 A
|
Screening Level
|
AEC-Q200
|
Width
|
0.8 mm
|