Part Details for ABPX1130-XXXSC by Abracon Corporation
Overview of ABPX1130-XXXSC by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABPX1130-XXXSC
ABPX1130-XXXSC CAD Models
ABPX1130-XXXSC Part Data Attributes
|
ABPX1130-XXXSC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABPX1130-XXXSC
Abracon Corporation
Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 2.25V MIN SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 375 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ABPX1130-XXXSC
This table gives cross-reference parts and alternative options found for ABPX1130-XXXSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPX1130-XXXSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY26113ZC | Clock Generator, 80MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ABPX1130-XXXSC vs CY26113ZC |
8V40817QG8 | Clock Generator, 66MHz, CMOS, PDSO20 | Renesas Electronics Corporation | ABPX1130-XXXSC vs 8V40817QG8 |
PI6C48535-11LE | Clock Generator, 500MHz, CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ABPX1130-XXXSC vs PI6C48535-11LE |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ABPX1130-XXXSC vs CY22150FZXIT |
CY25200KFZXI | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ABPX1130-XXXSC vs CY25200KFZXI |
843S050DYI-02T | Clock Generator, 200MHz, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Integrated Device Technology Inc | ABPX1130-XXXSC vs 843S050DYI-02T |
8413S12BKI-100LFT | Clock Generator For Cavium Processors, VFQFPN0/Reel | Renesas Electronics Corporation | ABPX1130-XXXSC vs 8413S12BKI-100LFT |
AK8135S | Clock Generator, 33MHz, CMOS, PQFP48, LQFP-48 | Asahi Kasei Microsystems Corporation | ABPX1130-XXXSC vs AK8135S |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ABPX1130-XXXSC vs CY25200KFZXIT |
CY2414ZC | Clock Generator, 155.52MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ABPX1130-XXXSC vs CY2414ZC |