ABPMRRN100MDSA3
Description: Peizoresistive Sensor,

Overview of ABPMRRN100MDSA3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for ABPMRRN100MDSA3 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 480-ABPMRRN100MDSA3-ND
DigiKey BASIC PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Tray Temporarily Out of Stock
  • 100 $23.8080
$23.8080 Buy Now
DISTI # 785-ABPMRRN100MDSA3
Mouser Electronics Board Mount Pressure Sensors BASIC PRESSURE SENSOR RoHS: Compliant 0
Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $51.5800
  • 50 $31.7400
  • 75 $25.1300
  • 100 $24.6300
$24.6300 / $51.5800 Buy Now
DISTI # ABPMRRN100MDSA3
TME Sensor: pressure, -100÷100mbar, differential, OUT: SPI, SMT, ABP Min Qty: 100 0
  • 100 $32.1500
$32.1500 RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $51.5800
  • 50 $31.7400
  • 75 $25.1300
  • 100 $24.6300
$24.6300 / $51.5800 Buy Now

CAD Models for ABPMRRN100MDSA3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABPMRRN100MDSA3 by Honeywell Sensing and Control

ABPMRRN100MDSA3
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 1.6 MM and Port Height = 4.75 MM
Body Breadth
8 mm
Body Length or Diameter
11 mm
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Operating Current-Max
3.9 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
SPI
Output Range
0.66-2.64V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
1.45 Psi
Pressure Range-Min
-1.45 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
460 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. ABPMRRN100MDSA3
    Honeywell Sensing and Control
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABPMRRN100MDSA3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABPMRRN100MDSA3 by Honeywell Sensing and Control

  • Please alert me when ABPMRRN100MDSA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABPMRRN100MDSA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABPMRRN100MDSA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABPMRRN100MDSA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABPMRRN100MDSA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABPMRRN100MDSA3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: