Part Details for ABPMLNV006KG2A3 by Honeywell Sensing and Control
Overview of ABPMLNV006KG2A3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPMLNV006KG2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35599690
|
Verical | Board Mount Pressure Sensor 0kPa to 6kPa Gage 6-Pin SMD Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$8.7875 / $9.3625 | Buy Now |
DISTI #
ABPMLNV006KG2A3
|
TME | Sensor: pressure, 0÷6kPa, gage, OUT: I2C, Usup: 3.3VDC, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$18.5900 | RFQ |
DISTI #
C1S315200534412
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant Container: Bulk | 14 |
|
$6.3900 / $6.8200 | Buy Now |
|
Neutron USA | Basic Board Mount Pressure Sensor Comp/Amp, 6-SMT Sing axial barbless Liquid media 0-6 kPa G, Digi I²C Address 0x28, Vs: 3.3V, Accur: ±0.25%, Resp t: 0.46ms, Op: -40~85°C | 0 |
|
$45.4500 | Buy Now |
Part Details for ABPMLNV006KG2A3
ABPMLNV006KG2A3 CAD Models
ABPMLNV006KG2A3 Part Data Attributes
|
ABPMLNV006KG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPMLNV006KG2A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.68 MM and Port Height = 4.8 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |