Part Details for ABPMAND001PG2A3 by Honeywell Sensing and Control
Overview of ABPMAND001PG2A3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPMAND001PG2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1373
|
Newark | Pressure Sensor, 1Psi, Axial Barbed, Operating Pressure Max:1Psi, Sensor Output Type:Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Axial Barbed, Supply Current:3.1Ma, Product Range:Abp Series Rohs Compliant: Yes |Honeywell ABPMAND001PG2A3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $37.1900 | Buy Now |
DISTI #
480-6250-ND
|
DigiKey | SENSOR 1PSIG 0.08" 12BIT 6SMD Min Qty: 1 Lead time: 48 Weeks Container: Tube |
350 In Stock |
|
$23.7360 / $36.6800 | Buy Now |
DISTI #
785-ABPMAND001PG2A3
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Axial Port,1PSIG I2C, 10% to 90%,3.3 RoHS: Compliant | 627 |
|
$23.7300 / $31.1400 | Buy Now |
DISTI #
70666247
|
RS | ABP, SMT, Diagnostics ON, Axial port, No port, 1 PSIG, I2C | Honeywell ABPMAND001PG2A3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9100 / $32.1200 | RFQ |
|
Onlinecomponents.com | Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, diagnostics on, 0 psi to 1 psi, 214 counts, no temperature output, no sleep mode, 3 .3 Vdc RoHS: Compliant |
1 In Stock |
|
$20.3200 / $32.6700 | Buy Now |
DISTI #
ABPMAND001PG2A3
|
TME | Sensor: pressure, 0÷1psi, gage, OUT: I2C, Usup: 3.3VDC, SMT, -40÷85°C Min Qty: 1 | 100 |
|
$28.0400 / $39.6800 | Buy Now |
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 19 |
|
$21.0900 / $26.3700 | Buy Now |
|
Master Electronics | Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, diagnostics on, 0 psi to 1 psi, 214 counts, no temperature output, no sleep mode, 3 .3 Vdc RoHS: Compliant |
1 In Stock |
|
$20.3200 / $32.6700 | Buy Now |
|
Neutron USA | Basic Board Mount Pressure Sensor Comp/Amp, SMT Sing axial barbed Dry gas 0-1PSIG, Digi I²C Address 0x28, Vs: 3.3V, Accur: ±0.25 %, resp t: 0.46ms, Op: -40~85 °C | 50 |
|
$44.0300 | Buy Now |
Part Details for ABPMAND001PG2A3
ABPMAND001PG2A3 CAD Models
ABPMAND001PG2A3 Part Data Attributes
|
ABPMAND001PG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPMAND001PG2A3
Honeywell Sensing and Control
SENSOR PRESSURE 1 PSIG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |