Part Details for ABPLNND060KGSA3 by Honeywell Sensing and Control
Overview of ABPLNND060KGSA3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPLNND060KGSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_28643704
|
Arrow Electronics | ABPLNND060KGSA3 Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 | Americas - 200 |
|
$22.2295 / $24.4030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7200 / $39.2100 | Buy Now |
DISTI #
74515117
|
Verical | ABPLNND060KGSA3 Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 200 |
|
$22.2295 / $24.4030 | Buy Now |
DISTI #
C1S315201641214
|
Chip1Stop | Unclassified | 200 |
|
$22.9195 / $24.4030 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.7200 / $39.2100 | Buy Now |
Part Details for ABPLNND060KGSA3
ABPLNND060KGSA3 CAD Models
ABPLNND060KGSA3 Part Data Attributes
|
ABPLNND060KGSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPLNND060KGSA3
Honeywell Sensing and Control
Gage, 0Psi Min, 8.7Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount, SMT-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-07-13 | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 8.7 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |