Part Details for ABPDRRC250KD4A5 by Honeywell Sensing and Control
Overview of ABPDRRC250KD4A5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ABPDRRC250KD4A5
ABPDRRC250KD4A5 CAD Models
ABPDRRC250KD4A5 Part Data Attributes
|
ABPDRRC250KD4A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDRRC250KD4A5
Honeywell Sensing and Control
Differential, -36.25Psi Min, 36.25Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-07-13 | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.6 MM and Port Height = 4.75 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 36.2 Psi | |
Pressure Range-Min | -36.2 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |