Part Details for ABPDANV015PGSA3 by Honeywell Sensing and Control
Results Overview of ABPDANV015PGSA3 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABPDANV015PGSA3 Information
ABPDANV015PGSA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ABPDANV015PGSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3885903
|
element14 Asia-Pacific | PRESSURE SENSOR, GAUGE, 15PSI, 3.3VDC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$24.5700 / $27.4500 | Buy Now |
DISTI #
480-ABPDANV015PGSA3-ND
|
DigiKey | "ABP, 1.04BAR, GAGE, DIP, SP, SP Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
100 In Stock |
|
$23.1960 / $28.6700 | Buy Now |
DISTI #
785-ABPDANV015PGSA3
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 121 |
|
$27.8100 / $46.2700 | Buy Now |
DISTI #
73357512
|
RS | Board Mount Pressure Sensor, 3V, DIP, Single Axial barbed, ABP Series | Honeywell ABPDANV015PGSA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3300 | RFQ |
DISTI #
87542503
|
Verical | High Accuracy Basic Board Mount Pressure Sensor RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 93 |
|
$26.6300 / $27.6700 | Buy Now |
DISTI #
80009876
|
Verical | High Accuracy Basic Board Mount Pressure Sensor RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$26.6300 / $27.6700 | Buy Now |
DISTI #
77836425
|
Verical | High Accuracy Basic Board Mount Pressure Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$33.1520 / $47.9640 | Buy Now |
DISTI #
ABPDANV015PGSA3
|
TTI | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABPDANV015PGSA3
|
TME | Sensor: pressure, 0÷15psi, gage, OUT: SPI, Usup: 3.3VDC, DIP, ABP Min Qty: 1 | 19 |
|
$26.8700 / $36.6700 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensor 0 ... 15 psi, Gauge, Digital/SPI, Gas/Liquid, DIP RoHS: Compliant |
117 Partner Stock |
|
$24.4700 / $53.6400 | Buy Now |
Part Details for ABPDANV015PGSA3
ABPDANV015PGSA3 CAD Models
ABPDANV015PGSA3 Part Data Attributes
|
ABPDANV015PGSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDANV015PGSA3
Honeywell Sensing and Control
Peizoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Height | 14.44 mm | |
Body Length or Diameter | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |