ABPDANT1.6BG0S3
Honeywell Sensing and Control
Description: Gage, 0Psi Min, 23.2Psi Max, 0.25%, 0.66-2.64V, Rectangular, Through Hole Mount, DIP-6

Overview of ABPDANT1.6BG0S3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for ABPDANT1.6BG0S3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABPDANT1.6BG0S3 by Honeywell Sensing and Control

ABPDANT1.6BG0S3
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Date Of Intro
2020-07-13
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 2.74 MM and Port Height = 7 MM
Body Breadth
8 mm
Body Length or Diameter
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
12
Operating Current-Max
3.9 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C INTERFACE
Output Range
0.66-2.64V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
23.2 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
460 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. ABPDANT1.6BG0S3
    Honeywell Sensing and Control
    Gage, 0Psi Min, 23.2Psi Max, 0.25%, 0.66-2.64V, Rectangular, Through Hole Mount, DIP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABPDANT1.6BG0S3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABPDANT1.6BG0S3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of ABPDANT1.6BG0S3 would you like to use for your alert(s)?
  • Please alert me when ABPDANT1.6BG0S3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABPDANT1.6BG0S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABPDANT1.6BG0S3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABPDANT1.6BG0S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABPDANT1.6BG0S3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABPDANT1.6BG0S3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: