Part Details for ABPD211NUY by IDEC Corporation
Overview of ABPD211NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABPD211NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9188
|
Newark | 30Mm Mom Ex Pb Bt 1No 1Nc Yel Rohs Compliant: Yes |Idec ABPD211NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4100 / $47.7500 | Buy Now |
DISTI #
ABPD211NUY-ND
|
DigiKey | 30MM MOM EX PB BT 1NO 1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now |
DISTI #
199-ABPD211NUY
|
Mouser Electronics | Pushbutton Switches 30mm Mom Ex PB Bt 1NO 1NC Yel | 0 |
|
$34.3400 / $38.5600 | Order Now |
DISTI #
71197581
|
RS | 30mm TWND Series Diescast Zinc Pushbutton Ext Mom Yellow | IDEC Corporation ABPD211NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3300 / $38.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1700 / $36.9100 | Buy Now |
DISTI #
000000000006276427
|
Sager | Pushbutton Switches 30mm Mom Ex PB Bt 1NO 1NC Yel Min Qty: 1 | 0 |
|
$32.4200 / $38.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.1700 / $36.9100 | Buy Now |