There are no models available for this part yet.
Overview of ABPD211NUB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABPD211NUB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9185
|
Newark | 30Mm Mom Ex Pb Bt 1No 1Nc Blk Rohs Compliant: Yes |Idec ABPD211NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4100 / $47.7500 | Buy Now | |
DISTI #
ABPD211NUB-ND
|
DigiKey | 30MM MOM EX PB BT 1NO 1NC BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1900 | Buy Now | |
DISTI #
199-ABPD211NUB
|
Mouser Electronics | Pushbutton Switches 30mm Mom Ex PB Bt 1NO 1NC Blk | 0 |
|
$34.4700 / $38.6500 | Order Now | |
DISTI #
71197578
|
RS | 30mm TWND Series Diescast Zinc Pushbutton Ext Mom Black | IDEC Corporation ABPD211NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8100 / $38.6700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1700 / $36.9100 | Buy Now | ||
DISTI #
000000000006276424
|
Sager | Pushbutton Switches 30mm Mom Ex PB Bt 1NO 1NC Blk Min Qty: 1 | 0 |
|
$32.4200 / $38.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.1700 / $36.9100 | Buy Now |