Part Details for ABPD201NUG by IDEC Corporation
Overview of ABPD201NUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABPD201NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9174
|
Newark | 30Mm Mom Ex Pb Boot 1Nc Grn Rohs Compliant: Yes |Idec ABPD201NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 / $37.8000 | Buy Now |
DISTI #
ABPD201NUG-ND
|
DigiKey | 30MM MOM EX PB BOOT 1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0100 | Buy Now |
DISTI #
199-ABPD201NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom Ex PB Boot 1NC Grn | 0 |
|
$25.9700 / $30.8100 | Order Now |
DISTI #
71197567
|
RS | 30mm TWND Series Diescast Zinc Pushbutton Ext Mom Green | IDEC Corporation ABPD201NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2900 / $31.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
000000000006276413
|
Sager | Pushbutton Switches 30mm Mom Ex PB Boot 1NC Grn Min Qty: 1 | 0 |
|
$25.6600 / $30.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2600 / $29.2200 | Buy Now |