Part Details for ABP2DANT001BA2A3XX by Honeywell Sensing and Control
Overview of ABP2DANT001BA2A3XX by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2DANT001BA2A3XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3638
|
Newark | Pressure Sensor, 1Bar, Absolute, Barbed, Operating Pressure Max:1Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3Vdc, Port Style:Single Axial Barbed, Supply Current:33.8Na Rohs Compliant: Yes |Honeywell ABP2DANT001BA2A3XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$16.7400 | Buy Now |
DISTI #
480-ABP2DANT001BA2A3XX-ND
|
DigiKey | SENSOR 14.5PSIA 0.108" 14BIT DIP Min Qty: 1 Lead time: 48 Weeks Container: Box |
40 In Stock |
|
$17.9400 / $28.5800 | Buy Now |
DISTI #
785-ABP2DANT001BA2A3
|
Mouser Electronics | Board Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED RoHS: Compliant | 263 |
|
$21.4800 / $24.7100 | Buy Now |
DISTI #
72295984
|
RS | Pressure Sensor, Board Mount, DIP package, Single axial barbed, ABP2 Series | Honeywell ABP2DANT001BA2A3XX RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4700 / $29.9700 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - 1 bar - Absolute - I2C - 3 Volt - Single Barbed Port - Liquid Media - DIP RoHS: Compliant | 0 |
|
$15.7400 / $25.7800 | Buy Now |
DISTI #
79925489
|
Verical | Board Mount Pressure Sensor 0bar to 1bar Absolute 6-Pin DIP Module T/R/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$23.4360 | Buy Now |
DISTI #
ABP2DANT001BA2A3XX
|
TTI | Board Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 50 In Stock |
|
$19.8300 / $24.4600 | Buy Now |
DISTI #
ABP2DANT001BA2A3XX
|
TME | Sensor: pressure, 0÷1bar, absolute, OUT: I2C, Usup: 3.3VDC, DIP, ABP2 Min Qty: 1 | 0 |
|
$26.3400 / $29.0600 | RFQ |
|
Master Electronics | PCB Mount Pressure Sensor - 1 bar - Absolute - I2C - 3 Volt - Single Barbed Port - Liquid Media - DIP RoHS: Compliant | 0 |
|
$15.7400 / $25.7800 | Buy Now |