Part Details for ABP1816 by FIBOX
Overview of ABP1816 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4390
|
Newark | Panel, Enclosure, 16.7Inx14.9In, Steel, Panel Type:Back Panel, Panel Material:Steel, Body Color:White, For Use With:Arca Series Enclosures, External Height - Metric:424Mm, External Width - Metric:378Mm, Product Range:Arca Series Rohs Compliant: Yes |Fibox ABP1816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9700 / $66.4200 | Buy Now |
DISTI #
4833-ABP1816-ND
|
DigiKey | 18X16 PA" STEEL BACK PNL Min Qty: 1 Lead time: 1 Weeks Container: Box |
6 In Stock |
|
$39.2080 / $44.4400 | Buy Now |
|
Onlinecomponents.com | Steel Panel for 18 x 16 enclosure RoHS: Compliant | 0 |
|
$34.4100 / $45.5600 | Buy Now |
DISTI #
2354519
|
Jameco Electronics | Painted Steel Back Panel 16" Wide x 18" High for 16" Wide x 18" High Enclosure Min Qty: 1 Container: Each | 2 |
|
$32.3500 / $38.9500 | Buy Now |