Part Details for ABP-2424 by Integra Enclosures
Results Overview of ABP-2424 by Integra Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABP-2424 Information
ABP-2424 by Integra Enclosures is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95242-424BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,48 Positions, 2.54mm (0.100in) Pitch. | |
| 95242-424LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,48 Positions, 2.54mm (0.100in) Pitch. | |
| 95242-409BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ABP-2424
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2321-ABP-2424-ND
|
DigiKey | ALUMINUM BACK PANEL FOR GENESIS Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$110.2500 / $134.8800 | Buy Now |