Part Details for ABNM2-65.000MHZ-DK-P1 by Abracon Corporation
Overview of ABNM2-65.000MHZ-DK-P1 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABNM2-65.000MHZ-DK-P1
ABNM2-65.000MHZ-DK-P1 CAD Models
ABNM2-65.000MHZ-DK-P1 Part Data Attributes
|
ABNM2-65.000MHZ-DK-P1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNM2-65.000MHZ-DK-P1
Abracon Corporation
PECL Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 65 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | PECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |