Part Details for ABN301R by IDEC Corporation
Overview of ABN301R by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABN301R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$11.7087 / $14.2403 | Buy Now | |
DISTI #
C1S321100006889
|
Chip1Stop | Push Button Switch RoHS: Not Compliant pbFree: No Container: Bulk | 10 |
|
$7.0400 / $9.0000 | Buy Now |
Part Details for ABN301R
ABN301R CAD Models
ABN301R Part Data Attributes
|
ABN301R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ABN301R
IDEC Corporation
Special Switch, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.826 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 35.9918 mm | |
Body Length or Diameter | 39.878 mm | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |