Part Details for ABMX0122XCL by Abracon Corporation
Overview of ABMX0122XCL by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABMX0122XCL
ABMX0122XCL CAD Models
ABMX0122XCL Part Data Attributes
|
ABMX0122XCL
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMX0122XCL
Abracon Corporation
Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.902 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.912 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ABMX0122XCL
This table gives cross-reference parts and alternative options found for ABMX0122XCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABMX0122XCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1091LUB-025/V+ | Clock Generator, CMOS | Maxim Integrated Products | ABMX0122XCL vs DS1091LUB-025/V+ |
DS1091LUB-027/V+ | Automotive Temperature Range Spread-Spectrum EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | ABMX0122XCL vs DS1091LUB-027/V+ |
DS1091LUB-027/V+ | Clock Generator, CMOS, | Maxim Integrated Products | ABMX0122XCL vs DS1091LUB-027/V+ |
DS1091LUB-025/V+T | Clock Generator, CMOS | Maxim Integrated Products | ABMX0122XCL vs DS1091LUB-025/V+T |
ABMX0122XC | Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | ABMX0122XCL vs ABMX0122XC |