Datasheets
ABMM3-16.000MHZ-18-R050-D-Y by: Abracon Corporation

Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4

Part Details for ABMM3-16.000MHZ-18-R050-D-Y by Abracon Corporation

Overview of ABMM3-16.000MHZ-18-R050-D-Y by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNR-050 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft
MP-6ARJ45SNNR-050 Amphenol Cables on Demand Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft
MP-64RJ45UNNR-050 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft

Part Details for ABMM3-16.000MHZ-18-R050-D-Y

ABMM3-16.000MHZ-18-R050-D-Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABMM3-16.000MHZ-18-R050-D-Y Part Data Attributes

ABMM3-16.000MHZ-18-R050-D-Y Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABMM3-16.000MHZ-18-R050-D-Y Abracon Corporation Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature BULK
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 50 ppm
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch)
Series Resistance 50 Ω
Surface Mount YES

Alternate Parts for ABMM3-16.000MHZ-18-R050-D-Y

This table gives cross-reference parts and alternative options found for ABMM3-16.000MHZ-18-R050-D-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABMM3-16.000MHZ-18-R050-D-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABMM3-16.000MHZ-18-R50-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-Y
ABMM3-16.000MHZ-18-R50-B-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-B-Y-T
ABMM3-16.0000MHZ-D-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-D-Y
ABMM3-16.000MHZ-18-R050-N-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-N-Y-T
ABMM3-16.0000MHZ-D-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-D-Y-T
ABMM3-16.000MHZ-18-R050-B-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-B-Y
ABMM3-16.000MHZ-18-R50-N-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-N-Y
ABMM3-16.000MHZ-18-R50-N-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-N-Y-T
ABMM3-16.000MHZ-18-R50-B-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-B-Y
ABMM3-16.000MHZ-18-R50-D-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-D-Y
Part Number Description Manufacturer Compare
ABMM3-16.000MHZ-18-R50-B-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-B-Y-T
ABMM3-16.000MHZ-18-R050-B-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-B-Y
ABMM3-16.0000MHZ-D-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-D-Y
ABMM3-16.000MHZ-18-R050-N-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-N-Y-T
ABMM3-16.0000MHZ-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-Y
ABMM3-16.000MHZ-18-R050-D-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-D-Y-T
ABMM3-16.0000MHZ-D-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-D-Y-T
ABMM3-16.000MHZ-18-R050-N-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R050-N-Y
ABMM3-16.0000MHZ-N-Y-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.0000MHZ-N-Y-T
ABMM3-16.000MHZ-18-R50-E-Y Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation ABMM3-16.000MHZ-18-R050-D-Y vs ABMM3-16.000MHZ-18-R50-E-Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABMM3-16.000MHZ-18-R050-D-Y by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABMM3-16.000MHZ-18-R050-D... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABMM3-16.000MHZ-18-R050-D... would you like to use for your alert(s)?
  • Please alert me when ABMM3-16.000MHZ-18-R050-D... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABMM3-16.000MHZ-18-R050-D... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABMM3-16.000MHZ-18-R050-D... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABMM3-16.000MHZ-18-R050-D... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABMM3-16.000MHZ-18-R050-D....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABMM3-16.000MHZ-18-R050-D-Y by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: