Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CRYSTAL 7.3728MHZ 18PF SMD
Min Qty:
1
Lead time:
15 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.8196 / $1.2800
|
Buy Now
|
|
DISTI #
ABMM2-7.3728MHZ-D1
|
Avnet Americas
|
Crystal 7.3728MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABMM2-7.3728MHZ-D1)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
14 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.5807
|
Buy Now
|
|
|
Future Electronics
|
ABMM2 Series 7.3728 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Quartz Crystal
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks
Container:
Reel
|
0Reel
|
|
$0.6800
|
Buy Now
|
|
|
Onlinecomponents.com
|
Low Profile SMD Crystal - 7.3728MHZ ±20ppm - 18pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,000
$0.7400
-
3,000
$0.6870
-
5,000
$0.6520
-
8,000
$0.6250
-
10,000
$0.6010
-
15,000
$0.5920
-
25,000
$0.5830
|
$0.5830 / $0.7400
|
Buy Now
|
|
DISTI #
ABMM2-7.3728MHZ-D1-T
|
Avnet Abacus
|
- Tape and Reel (Alt: ABMM2-7.3728MHZ-D1-T)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
54 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch)
|
|
|
|
|
|
|
|
|
Gold (Au) - with Nickel (Ni) barrier
|
|
Want to compare parts?
-
Abracon Corporation
CRYSTAL 7.3728MHZ 18PF SMD
VS
-