There are no models available for this part yet.
Overview of ABM8W30.0000MHZ4D1XT3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABM8W30.0000MHZ4D1XT3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70318700
|
Verical | Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1922 | Americas - 3000 |
|
$0.3224 / $0.4142 | Buy Now | |
DISTI #
65663174
|
Verical | Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 4pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3100 | Buy Now |