-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 26.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-26.0000MHZ-4-D1X-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7029
|
Newark | Crystals Crystal 26.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM8W-26.0000MHZ-4-D1X-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2950 / $0.3210 | Buy Now |
DISTI #
86AK7200
|
Newark | Xtal, 26Mhz, 4Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-26.0000MHZ-4-D1X-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2365 |
|
$0.3460 / $0.5080 | Buy Now |
DISTI #
535-14061-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 4PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2972 In Stock |
|
$0.2843 / $0.6000 | Buy Now |
DISTI #
ABM8W-26.0000MHZ-4-D1X-T3
|
Avnet Americas | Crystal, Standard, 26 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 20 ppm, 4 pF, 10 ppm, ABM8W - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2988 | Buy Now |
DISTI #
815-8W26-4D1XT
|
Mouser Electronics | Crystals Xtal 3225 4-SMD 26MHz Tol +/-10ppm Stab +/-20ppm -40°C ~ 85°C 4pF 50 Ohms RoHS: Compliant | 5927 |
|
$0.2720 / $0.4500 | Buy Now |
|
Future Electronics | ABM8W Series 26 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 26.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 4pF - ESR: 50 ohms - Ta... more RoHS: Compliant |
9000 In Stock |
|
$0.2406 / $0.3186 | Buy Now |
DISTI #
ABM8W-26.0000MHZ-4-D1X-T3
|
Avnet Abacus | Crystal Standard 26 MHz SMD 32mm x 25mm x 08mm 20 ppm 4 pF 10 ppm ABM8W - Tape and Reel (Alt: ABM8W-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD Crystal - 26.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 4pF - ESR: 50 ohms - Ta... more RoHS: Compliant |
9000 In Stock |
|
$0.2406 / $0.3186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-26.0000MHZ-4-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-26.0000MHZ-4-D1X-T3
Abracon Corporation
CRYSTAL 26.0000MHZ 4PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |