Part Details for ABM8W-18.7500MHZ-8-J1Z-T3 by Abracon Corporation
Results Overview of ABM8W-18.7500MHZ-8-J1Z-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-18.7500MHZ-8-J1Z-T3 Information
ABM8W-18.7500MHZ-8-J1Z-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8W-18.7500MHZ-8-J1Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8W-18.7500MHZ-8-J1Z-T3
|
Avnet Americas | Crystal, Standard, 18.75 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 8 pF, 10 ppm, ABM8W - Tape and Ree... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM8W-18.7500MHZ-8-J1Z-T3
|
Avnet Abacus | Crystal Standard 1875 MHz SMD 32mm x 25mm x 08mm 50 ppm 8 pF 10 ppm ABM8W - Tape and Reel (Alt: ABM8... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |