Part Details for ABM8W-18.7500MHZ-8-B2U-T3 by Abracon Corporation
Results Overview of ABM8W-18.7500MHZ-8-B2U-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-18.7500MHZ-8-B2U-T3 Information
ABM8W-18.7500MHZ-8-B2U-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8W-18.7500MHZ-8-B2U-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8W-18.7500MHZ-8-B2U-T3
|
Avnet Americas | Crystal, Standard, 18.75 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 10 ppm, 8 pF, 20 ppm, ABM8W - Tape and Ree... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM8W-18.7500MHZ-8-B2U-T3
|
Avnet Abacus | Crystal Standard 1875 MHz SMD 32mm x 25mm x 08mm 10 ppm 8 pF 20 ppm ABM8W - Tape and Reel (Alt: ABM8... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8W-18.7500MHZ-8-B2U-T3
ABM8W-18.7500MHZ-8-B2U-T3 CAD Models
ABM8W-18.7500MHZ-8-B2U-T3 Part Data Attributes
|
ABM8W-18.7500MHZ-8-B2U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-18.7500MHZ-8-B2U-T3
Abracon Corporation
CRYSTAL 18.7500MHZ 8PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |