Part Details for ABM8W-18.7500MHZ-7-J1Z-T3 by Abracon Corporation
Results Overview of ABM8W-18.7500MHZ-7-J1Z-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-18.7500MHZ-7-J1Z-T3 Information
ABM8W-18.7500MHZ-7-J1Z-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ABM8W-18.7500MHZ-7-J1Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8W-18.7500MHZ-7-J1Z-T3
|
Avnet Americas | Crystal, Standard, 18.75 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 7 pF, 10 ppm, ABM8W - Tape and Ree... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ABM8W-18.7500MHZ-7-J1Z-T3
|
Avnet Abacus | Crystal Standard 1875 MHz SMD 32mm x 25mm x 08mm 50 ppm 7 pF 10 ppm ABM8W - Tape and Reel (Alt: ABM8... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8W-18.7500MHZ-7-J1Z-T3
ABM8W-18.7500MHZ-7-J1Z-T3 CAD Models
ABM8W-18.7500MHZ-7-J1Z-T3 Part Data Attributes
|
ABM8W-18.7500MHZ-7-J1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-18.7500MHZ-7-J1Z-T3
Abracon Corporation
CRYSTAL 18.7500MHZ 7PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.75 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ABM8W-18.7500MHZ-7-J1Z-T3
This table gives cross-reference parts and alternative options found for ABM8W-18.7500MHZ-7-J1Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8W-18.7500MHZ-7-J1Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM8W-18.7500MHZ-7-K1Z-T3 | Abracon Corporation | Check for Price | CRYSTAL 18.7500MHZ 7PF SMD | ABM8W-18.7500MHZ-7-J1Z-T3 vs ABM8W-18.7500MHZ-7-K1Z-T3 |