-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.5600MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM8W-13.5600MHZ-7-D1X-T3 by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8W-13.5600MHZ-7-D1X-T3CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 7PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2582 In Stock |
|
$0.2693 / $0.6400 | Buy Now |
DISTI #
ABM8W-13.5600MHZ-7-D1X-T3
|
Avnet Americas | Crystal, Standard, 13.56 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 20 ppm, 7 pF, 10 ppm, ABM8W - Tape and Ree... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2479 | Buy Now |
DISTI #
815-8W13.560-7D1XT
|
Mouser Electronics | Crystals Xtal 3225 4-SMD 13.56MHz Tol +/-10ppm Stab +/-20ppm -40°C ~ 85°C 7pF 100 Ohms RoHS: Compliant | 0 |
|
$0.2350 / $0.2820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 13.5600MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 7pF - ESR: 100 ohms - T... more RoHS: Compliant | 0 |
|
$0.1944 / $0.2643 | Buy Now |
DISTI #
ABM8W-13.5600MHZ-7-D1X-T3
|
Avnet Abacus | Crystal Standard 1356 MHz SMD 32mm x 25mm x 08mm 20 ppm 7 pF 10 ppm ABM8W - Tape and Reel (Alt: ABM8... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-13.5600MHZ-7-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-13.5600MHZ-7-D1X-T3
Abracon Corporation
CRYSTAL 13.5600MHZ 7PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABM8W-13.5600MHZ-7-D1X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8W-13.5600MHZ-7-D1X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA32413CF12IVR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, | ABM8W-13.5600MHZ-7-D1X-T3 vs SA32413CF12IVR |