-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 13.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7007
|
Newark | Crystals Crystal 13.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM8W-13.0000MHZ-4-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.3420 / $0.3610 | Buy Now |
DISTI #
535-14011-1-ND
|
DigiKey | CRYSTAL 13.0000MHZ 4PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.3295 / $0.7100 | Buy Now |
DISTI #
ABM8W-13.0000MHZ-4-B1U-T3
|
Avnet Americas | Crystal 13MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8W-13.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 / $0.3495 | Buy Now |
DISTI #
815-8W13-4B1UT
|
Mouser Electronics | Crystals CRYSTAL 13.0000MHZ 4PF SMD RoHS: Compliant | 2967 |
|
$0.2850 / $0.4200 | Buy Now |
|
Future Electronics | ABM8W Series 13 MHz ±10 ppm 4 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | ABM8W Series 13 MHz ±10 ppm 4 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3500 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 13.0000MHz ±10ppm - Stability: ±10ppm -20°C to +70°C - 4pF - ESR: 100 ohms - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2581 / $0.3009 | Buy Now |
DISTI #
ABM8W-13.0000MHZ-4-B1U-T3
|
Avnet Americas | Crystal 13MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8W-13.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 / $0.3495 | Buy Now |
DISTI #
ABM8W-13.0000MHZ-4-B1U-T3
|
Avnet Abacus | Crystal 13MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8W-13.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD Crystal - 13.0000MHz ±10ppm - Stability: ±10ppm -20°C to +70°C - 4pF - ESR: 100 ohms - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.2581 / $0.3009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-13.0000MHZ-4-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-13.0000MHZ-4-B1U-T3
Abracon Corporation
CRYSTAL 13.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |