Part Details for ABM8G-26.000MHZ-D2Y-T by Abracon Corporation
Overview of ABM8G-26.000MHZ-D2Y-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8G-26.000MHZ-D2Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26124270
|
Verical | Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 279 Package Multiple: 1 Date Code: 1311 | Americas - 279 |
|
$0.2915 | Buy Now |
DISTI #
C1S101600410720
|
Chip1Stop | Resonators | 279 |
|
$0.3460 | Buy Now |
Part Details for ABM8G-26.000MHZ-D2Y-T
ABM8G-26.000MHZ-D2Y-T CAD Models
ABM8G-26.000MHZ-D2Y-T Part Data Attributes
|
ABM8G-26.000MHZ-D2Y-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABM8G-26.000MHZ-D2Y-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |