-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2233
|
Newark | Xtal, 25Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-D4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 922 |
|
$0.4000 / $0.6550 | Buy Now |
DISTI #
535-14415-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
950 In Stock |
|
$0.2870 / $0.6200 | Buy Now |
DISTI #
ABM8G-25.000MHZ-D4
|
Avnet Americas | Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series - Tape and Reel (Alt: ABM8G-25.000MHZ-D4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2479 / $0.3045 | Buy Now |
DISTI #
815-ABM8G25MHZD4YT
|
Mouser Electronics | Crystals CRYSTAL 25.000MHZ 18PF SMD RoHS: Compliant | 1886 |
|
$0.2600 / $0.6200 | Buy Now |
|
Future Electronics | ABM8G Series 25 MHz ±30ppm 10 pF 60 Ohm Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2200 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant |
2000 In Stock 1000 Factory Stock |
|
$0.2194 / $0.3229 | Buy Now |
DISTI #
ABM8G-25.000MHZ-D4Y-T
|
Avnet Abacus | Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series - Tape and Reel (Alt: ABM8G-25.000MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant |
2000 In Stock 1000 Factory Stock |
|
$0.2194 / $0.3229 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2933 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8G-25.000MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8G-25.000MHZ-D4Y-T
Abracon Corporation
CRYSTAL 25.000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABM8G-25.000MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8G-25.000MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8G-25.000MHZ-B-4-Y-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8G-25.000MHZ-D4Y-T vs ABM8G-25.000MHZ-B-4-Y-T |
SA324250F33GAT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM8G-25.000MHZ-D4Y-T vs SA324250F33GAT |
ABM8G-25.000MHZ-4-Y-T3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8G-25.000MHZ-D4Y-T vs ABM8G-25.000MHZ-4-Y-T3 |
ABM8G-25.000MHZ-B-4-Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8G-25.000MHZ-D4Y-T vs ABM8G-25.000MHZ-B-4-Y |
SA324250F33IAT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM8G-25.000MHZ-D4Y-T vs SA324250F33IAT |