Part Details for ABM8G-24.000MHZ-18-D2Y-T by Abracon
Overview of ABM8G-24.000MHZ-18-D2Y-T by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8G-24.000MHZ-18-D2Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8G-24.000MHZ-18-D2Y-T
|
IBS Electronics | Crystal 24MHz 20ppm (Tol) 30ppm (Stability) 18pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.2142 / $0.2522 | Buy Now |