-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2038
|
Newark | Crystal, 20Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-B4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.6550 | Buy Now |
DISTI #
73AJ0910
|
Newark | Crystal, 20Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4790 / $0.5400 | Buy Now |
DISTI #
14T0049
|
Newark | Crystal, 20Mhz,10Pf, 3.2Mm X 2.5Mm Smd, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Frequency:20Mhz Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6110 | Buy Now |
DISTI #
535-10293-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2298 In Stock |
|
$0.3112 / $0.6700 | Buy Now |
DISTI #
ABM8G-20.000MHZ-B4
|
Avnet Americas | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-20.000MHZ-B4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.5082 | Buy Now |
DISTI #
815-ABM8G-20-B4Y-T
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 10PF SMD RoHS: Compliant | 955 |
|
$0.3110 / $0.6300 | Buy Now |
DISTI #
V72:2272_09151579
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 235 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 267 |
|
$0.4232 / $0.4248 | Buy Now |
|
Future Electronics | ABM8G Series 20 MHz ±30 ppm 10 pF -20 to 70 °C Ultra Mini Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.2659 / $0.5007 | Buy Now |
DISTI #
61739103
|
Verical | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2206 | Americas - 2000 |
|
$0.6954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy