Part Details for ABM8G-20.000MHZ-18-D2Y-T3 by Abracon Corporation
Overview of ABM8G-20.000MHZ-18-D2Y-T3 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8G-20.000MHZ-18-D2Y-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9983
|
Newark | Crystal 20.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
ABM8G-20.000MHZ-18-D2Y-T3-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
ABM8G-20.000MHZ-18
|
Avnet Americas | CRYSTAL, CERAMIC GLASS SEAL, 20.000MHZ, 18PF, 20PPM @ 25C, 3 - Tape and Reel (Alt: ABM8G-20.000MHZ-18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2584 / $0.5390 | Buy Now |
DISTI #
815-ABM8G2018D2YT3
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.4510 / $0.5000 | Order Now |
|
Future Electronics | ABM8G Series 20 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Glass Sealed Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
ABM8G-20.000MHZ-18-D2Y-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8G-20.000MHZ-18-D2Y-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |