-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2039
|
Newark | Crystal, 20Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1482 |
|
$0.6970 / $0.7380 | Buy Now |
DISTI #
89AH0800
|
Newark | Crystal, 20Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.6410 | Buy Now |
DISTI #
60R3966
|
Newark | Crystal, 20Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8150 | Buy Now |
DISTI #
14T0050
|
Newark | Crystal, 20Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6690 | Buy Now |
DISTI #
84AC0658
|
Newark | Crystal, Ceramic Glass Seal, 20.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 3.2 X 2.5 X 1.0Mm Rohs Compliant: Yes |Abracon ABM8G-20.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
535-10271-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41358 In Stock |
|
$0.2720 / $0.5300 | Buy Now |
DISTI #
ABM8G-20.000MHZ-18
|
Avnet Americas | Crystal, 20 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G - Tape and Reel (Alt: ABM8G-20.000MHZ-18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2254 | Buy Now |
DISTI #
815-ABM8G-20-18D2Y
|
Mouser Electronics | Crystals 20.0 MHZ 18PF -40+85C RoHS: Compliant | 5484 |
|
$0.3150 / $0.5300 | Buy Now |
DISTI #
V72:2272_09151561
|
Arrow Electronics | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 185 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 Container: Cut Strips | Americas - 560 |
|
$0.5235 / $0.5413 | Buy Now |
DISTI #
73858838
|
RS | Crystal, ultra minature, 3.2 x 2.5 x 1.0 mm, glass sealed, SMD, ABM8G Series | Abracon ABM8G-20.000MHZ-18-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy