Part Details for ABM8G-12.000MHZ-18-R100-D2 by Abracon Corporation
Overview of ABM8G-12.000MHZ-18-R100-D2 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for ABM8G-12.000MHZ-18-R100-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ABM8G-12.000MHZ-18-R100-D2-ND
|
DigiKey | CRYSTALS 12MHZ 18PF Min Qty: 288 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2190 In Stock |
|
$0.2360 / $0.2460 | Buy Now |
|
Onlinecomponents.com | Crystals 12Mhz 18Pf |Abracon ABM8G-12.000MHZ-18-R100-D2 RoHS: Compliant |
2190 Partner Stock |
|
$0.2267 / $0.2788 | Buy Now |
DISTI #
65663823
|
Verical | ABM8G-12.000MHZ-18-R100-D2 Min Qty: 287 Package Multiple: 1 | Americas - 2190 |
|
$0.2090 / $0.2180 | Buy Now |
DISTI #
ABM8G12.000MHZ-0
|
TME | ABM8G-12.000MHZ-18-R100-D2 Min Qty: 156 | 2190 |
|
$0.2309 / $0.2398 | Buy Now |
DISTI #
ABM8G-12.000MHZ-18-R100-D2
|
IBS Electronics | Crystals 12Mhz 18Pf Abracon ABM8G-12.000MHZ-18-R100-D2 Min Qty: 2224 Package Multiple: 1 | 2190 |
|
$0.2640 | Buy Now |
DISTI #
C1S101600817279
|
Chip1Stop | UARTs | 2190 |
|
$0.2490 / $0.2610 | Buy Now |
|
Master Electronics | Crystals 12Mhz 18Pf |Abracon ABM8G-12.000MHZ-18-R100-D2 RoHS: Compliant |
2190 Partner Stock |
|
$0.2267 / $0.2788 | Buy Now |