Part Details for ABM8AIG-27.000MHZ-D2Z-T by Abracon Corporation
Overview of ABM8AIG-27.000MHZ-D2Z-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8AIG-27.000MHZ-D2Z-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.4255 / $0.7089 | Buy Now |
DISTI #
69772180
|
Verical | Automotive And Industrial Grade Ceramic Base SMD Crystal RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 5000 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
ABM8AIG-27.000MHZ-D2Z-T
|
Avnet Asia | Crystal 27MHz 18pF 4-Pin CSMD T/R (Alt: ABM8AIG-27.000MHZ-D2Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S101601795628
|
Chip1Stop | Unclassified | 5000 |
|
$0.4610 / $0.5390 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 Partner Stock |
|
$0.4255 / $0.7089 | Buy Now |