-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1510
|
Newark | Crystal, Aec-Q200, 27Mhz, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-27.000MHZ-12-1Z-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 564 |
|
$0.5040 / $0.7380 | Buy Now |
DISTI #
535-15293-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$0.3923 / $0.7500 | Buy Now |
DISTI #
ABM8AIG-27.000MHZ-12-1Z-T
|
Avnet Americas | Crystal, 27 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 12 pF, 10 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-27.000MHZ-12-1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 | Buy Now |
DISTI #
815-M8AIG-27-121ZT
|
Mouser Electronics | Crystals AEC-Q200 CRYSTAL 27.000MHZ 12PF SMD RoHS: Compliant | 243 |
|
$0.3700 / $0.7500 | Buy Now |
|
Future Electronics | ABM8AIG Series 27 MHz 10ppm 12pF 40 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 27.000MHZ ±10ppm - 12pF - -40°C to 125°C RoHS: Compliant | 0 |
|
$0.3013 / $0.4096 | Buy Now |
|
LCSC | 27MHz 12pF 10ppm 50ppm SMD3225-4P Crystals ROHS | 4 |
|
$0.6192 / $1.0698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-27.000MHZ-12-1Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-27.000MHZ-12-1Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for ABM8AIG-27.000MHZ-12-1Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8AIG-27.000MHZ-12-1Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F18L027M0000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | ABM8AIG-27.000MHZ-12-1Z-T vs 407F18L027M0000 |
406C15L27M00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | ABM8AIG-27.000MHZ-12-1Z-T vs 406C15L27M00000 |
407F15L027M0000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | ABM8AIG-27.000MHZ-12-1Z-T vs 407F15L027M0000 |
406D15L27M00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | ABM8AIG-27.000MHZ-12-1Z-T vs 406D15L27M00000 |