Part Details for ABM8AIG-18.432MHZ-12-2-T3 by Abracon Corporation
Overview of ABM8AIG-18.432MHZ-12-2-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Agriculture Technology
Automotive
Price & Stock for ABM8AIG-18.432MHZ-12-2-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8AIG-18.432MHZ-
|
Avnet Americas | Ultra Miniature Crystal 18.432MHz 12pF ±100ppm -40 to 125°C 3.2x2.5mm 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8AIG-18.432MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ABM8AIG-18.432MHZ-12-2-T3
ABM8AIG-18.432MHZ-12-2-T3 CAD Models
ABM8AIG-18.432MHZ-12-2-T3 Part Data Attributes
|
ABM8AIG-18.432MHZ-12-2-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-18.432MHZ-12-2-T3
Abracon Corporation
CRYSTAL 18.432MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |