-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 18.08MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1505
|
Newark | Crystal, Aec-Q200, 18.08Mhz, 3.2 X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-18.080MHZ-8-1Z-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5160 / $0.7490 | Buy Now |
DISTI #
535-15285-1-ND
|
DigiKey | CRYSTAL 18.0800MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
ABM8AIG-18.080MHZ-8-1Z-T
|
Avnet Americas | Crystal, 18.08 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 8 pF, 10 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-18.080MHZ-8-1Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
815-M8AIG-18.08-81ZT
|
Mouser Electronics | Crystals AEC-Q200 CRYSTAL 18.080MHZ 8PF SMD RoHS: Compliant | 1000 |
|
$0.3900 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 18.080MHZ ±10ppm - 8pF - -40°C to 125°C RoHS: Compliant | 0 |
|
$0.3013 / $0.4096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-18.080MHZ-8-1Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-18.080MHZ-8-1Z-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 18.08MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.08 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |