Crystals/Resonators
ABM81-32.000MHZ-10-B1U-T3
Abracon Corporation
Description: CRYSTAL 32.0000MHZ 10PF SMD

Overview of ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABM81-32.000MHZ-10-B1U-T3-ND
DigiKey CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5842
$0.5842 Buy Now
DISTI # ABM81-32.000MHZ-10
Avnet Americas QUARTZ CRYSTAL, 32 MHZ, 10 PF, SMD - Tape and Reel (Alt: ABM81-32.000MHZ-10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4814
$0.4814 Buy Now
DISTI # 815-ABM813210B1UT3
Mouser Electronics Crystals CRYSTAL 32.0000MHZ 10PF SMD RoHS: Compliant 3000
  • 1 $0.9000
  • 10 $0.7950
  • 100 $0.7160
  • 1,000 $0.5190
  • 3,000 $0.5190
$0.5190 / $0.9000 Buy Now
RS Abracon Frequency Control - ABM81-32.000MHz-10-B1U-T3 | Abracon ABM81-32.000MHZ-10-B1U-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5740
  • 30,000 $0.5450
  • 150,000 $0.5160
  • 300,000 $0.4880
$0.4880 / $0.5740 RFQ
Future Electronics Crystals CRYSTAL 32.0000MHZ 10PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.4500
$0.4500 Buy Now
Onlinecomponents.com Ceramic SMD Crystal - 32.000MHz ±25ppm - Stability: ±10ppm -20 to +70°C - 10pF - ESR: 40ohms - Tape&Reel RoHS: Compliant 0
  • 750 $0.9360
  • 1,500 $0.5760
  • 2,250 $0.4560
  • 3,000 $0.4469
$0.4469 / $0.9360 Buy Now
DISTI # ABM81-32.000MHZ-10-B1U-T3
Avnet Abacus QUARTZ CRYSTAL, 32 MHZ, 10 PF, SMD - Tape and Reel (Alt: ABM81-32.000MHZ-10-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation

ABM81-32.000MHZ-10-B1U-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TR, 7 INCH
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. ABM81-32.000MHZ-10-B1U-T3
    Abracon Corporation
    CRYSTAL 32.0000MHZ 10PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABM81-32.000MHZ-10-B1U-T3 would you like to use for your alert(s)?
  • Please alert me when ABM81-32.000MHZ-10-B1U-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABM81-32.000MHZ-10-B1U-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM81-32.000MHZ-10-B1U-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABM81-32.000MHZ-10-B1U-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM81-32.000MHZ-10-B1U-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM81-32.000MHZ-10-B1U-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: