-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8-48.000MHZ-10-B1U-TCT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.2190 / $0.4300 | Buy Now |
DISTI #
815-M848000MHZ10B1UT
|
Mouser Electronics | Crystals CRYSTAL 48.0000MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.2120 / $0.4500 | Order Now |
|
Future Electronics | ULTRA MINIATURE CERAMIC SMD CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 48.000MHz ±10ppm - Stability: ±10ppm -20 to +70°C - 10pF - ESR: 35ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1723 / $0.2348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-48.000MHZ-10-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-48.000MHZ-10-B1U-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |