Part Details for ABM8-37.500MHZ-12-1-U-T by Abracon Corporation
Overview of ABM8-37.500MHZ-12-1-U-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8-37.500MHZ-12-1-U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9946
|
Newark | Crystal 37.5000Mhz 12Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8-37.500MHZ-12-1-U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6920 / $0.8750 | Buy Now |
DISTI #
535-10788-1-ND
|
DigiKey | CRYSTAL 37.5000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8045 / $1.2300 | Buy Now |
DISTI #
ABM8-37.500MHZ-12-
|
Avnet Americas | CRYSTAL FOR POWERLINE NETWORKING APPLICATIONS, INTELLON INT - Tape and Reel (Alt: ABM8-37.500MHZ-12-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6936 / $0.8316 | Buy Now |
DISTI #
815-ABM8-37.5-121UT
|
Mouser Electronics | Crystals CRYSTAL 37.5000MHZ 12PF SMD RoHS: Compliant | 290 |
|
$0.7510 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 37.500MHz ±10ppm - Stability: ±10ppm -10 to +60°C - 12pF - ESR: 40ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.6500 / $0.7200 | Buy Now |
Part Details for ABM8-37.500MHZ-12-1-U-T
ABM8-37.500MHZ-12-1-U-T CAD Models
ABM8-37.500MHZ-12-1-U-T Part Data Attributes
|
ABM8-37.500MHZ-12-1-U-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABM8-37.500MHZ-12-1-U-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |