Part Details for ABM8-28.6363MHZ-B2-T by Abracon Corporation
Overview of ABM8-28.6363MHZ-B2-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8-28.6363MHZ-B2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26125015
|
Verical | Crystal 28.6363MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 2087 |
|
$0.0540 | Buy Now |
Part Details for ABM8-28.6363MHZ-B2-T
ABM8-28.6363MHZ-B2-T CAD Models
ABM8-28.6363MHZ-B2-T Part Data Attributes
|
ABM8-28.6363MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-28.6363MHZ-B2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 28.6363MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM8-28.6363MHZ-B2-T
This table gives cross-reference parts and alternative options found for ABM8-28.6363MHZ-B2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-28.6363MHZ-B2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53228EF25HDT | Parallel - Fundamental Quartz Crystal, 28.6363MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-28.6363MHZ-B2-T vs HG53228EF25HDT |
HG53228EF25IDT | Parallel - Fundamental Quartz Crystal, 28.6363MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-28.6363MHZ-B2-T vs HG53228EF25IDT |