-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 27.1200MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9067
|
Newark | Crystal 27.1200Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABM8-27.120MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 | Buy Now |
DISTI #
34AH0101
|
Newark | Crystal, 27.12Mhz, 18Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-27.120MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4800 / $0.8290 | Buy Now |
DISTI #
535-14986-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3012 / $0.6500 | Buy Now |
DISTI #
ABM8-27.120MHZ-D2Y-T
|
Avnet Americas | Crystal, 27.12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8 - Tape and Reel (Alt: ABM8-27.120MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2184 / $0.3195 | Buy Now |
DISTI #
815-ABM827120MHZD2YT
|
Mouser Electronics | Crystals 27.120 MHZ 18PF SMD RoHS: Compliant | 4477 |
|
$0.2610 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 27.120MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.1782 / $0.3388 | Buy Now |
DISTI #
ABM8-27.120MHZ-D2Y-T
|
TTI | Crystals 27.120 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.2300 / $0.2440 | Buy Now |
DISTI #
ABM8-27.120MHZ-D2Y-T
|
Avnet Abacus | Crystal, 27.12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8 - Tape and Reel (Alt: ABM8-27.120MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD Crystal - 27.120MHz ±20ppm - Stability: ±30ppm -40 to +85°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.1782 / $0.3388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-27.120MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-27.120MHZ-D2Y-T
Abracon Corporation
CRYSTAL 27.1200MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |