Part Details for ABM8-25.000MHZ-B-T by Abracon Corporation
Overview of ABM8-25.000MHZ-B-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8-25.000MHZ-B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26125125
|
Verical | Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 1350 | Americas - 2735 |
|
$0.2297 | Buy Now |
DISTI #
C1S101600416423
|
Chip1Stop | Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant | 2735 |
|
$0.2720 | Buy Now |
Part Details for ABM8-25.000MHZ-B-T
ABM8-25.000MHZ-B-T CAD Models
ABM8-25.000MHZ-B-T Part Data Attributes
|
ABM8-25.000MHZ-B-T
Abracon Corporation
Buy Now
|
Compare Parts:
ABM8-25.000MHZ-B-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |