-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2225
|
Newark | Xtal, 22.5792Mhz/18Pf/Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8-22.5792MHZ-R60-N2Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2930 / $0.4580 | Buy Now |
DISTI #
77AK4990
|
Newark | Xtal, 22.5792Mhz/18Pf/Smd, 3.2Mm X 2.5Mm, Frequency Nom:22.5792Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8 Series Rohs Compliant: Yes |Abracon ABM8-22.5792MHZ-R60-N2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
535-ABM8-22.5792MHZ-R60-N2Y-TCT-ND
|
DigiKey | CRYSTAL 22.5792MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$0.2128 / $0.4300 | Buy Now |
DISTI #
ABM8-22.5792MHZ-R6
|
Avnet Americas | Crystal, 22.5792 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-22.5792MHZ-R6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 | Buy Now |
DISTI #
815-225792MHZR60N2YT
|
Mouser Electronics | Crystals 22.5792MHZ 18 PF SMD RoHS: Compliant | 0 |
|
$0.2060 / $0.4400 | Order Now |
DISTI #
V79:2366_28601491
|
Arrow Electronics | Crystal 22.5792MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 2106 | Americas - 15000 |
|
$0.1794 / $0.2103 | Buy Now |
DISTI #
74751566
|
RS | CRYSTAL 22.5792MHZ 18PF SMD | Abracon ABM8-22.5792MHz-R60-N2Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2940 | RFQ |
|
Future Electronics | ABM8 Series 22.5792 MHz 20ppm 18pF 60 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 22.5792MHz ±20ppm - Stability: ±30ppm -30 to +85°C - 18pF - ESR: 60ohms - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1723 / $0.2348 | Buy Now |
DISTI #
69920976
|
Verical | Crystal 22.5792MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 2106 | Americas - 15000 |
|
$0.2103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-22.5792MHZ-R60-N2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-22.5792MHZ-R60-N2Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |