Part Details for ABM8-16.000MHZ-9-R60-D1G-T by Abracon Corporation
Overview of ABM8-16.000MHZ-9-R60-D1G-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8-16.000MHZ-9-R60-D1G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8-16.000MHZ-9-R
|
Avnet Americas | - Tape and Reel (Alt: ABM8-16.000MHZ-9-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABM8-16.001
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 9PF SMD | 0 |
|
$0.2920 / $0.6900 | Order Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 16.000MHz ±10ppm - Stability: ±15ppm -40 to +85°C - 9pF - ESR: 60ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |