-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7877
|
Newark | Industrial Temp. Glass Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 6.0 X 3.5 X 1.2Mm Rohs Compliant: Yes |Abracon ABM7-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 86000 |
|
$0.3230 / $0.3620 | Buy Now |
DISTI #
67P3858
|
Newark | Crystal, 8Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-8.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19730 |
|
$0.2680 | Buy Now |
DISTI #
51AC8140
|
Newark | Crystal, 8Mhz, 18Pf, 6Mm X 3.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C, rohs Compliant: Yes |Abracon ABM7-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.3230 / $0.3620 | Buy Now |
DISTI #
06X4684
|
Newark | Crystal, 8Mhz, 18Pf, Smd, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM7-8.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6965 |
|
$0.5020 / $0.7630 | Buy Now |
DISTI #
72R4645
|
Newark | Crystal, 8Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM7-8.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 | Buy Now |
DISTI #
535-9831-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54072 In Stock |
|
$0.3229 / $0.6900 | Buy Now |
DISTI #
ABM7-8.000MHZ-D2Y-
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Tape and Reel (Alt: ABM7-8.000MHZ-D2Y-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 86000 |
|
$0.2963 | Buy Now |
DISTI #
67P3858
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Product that comes on tape, but is not reeled (Alt: 67P3858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 12797 Partner Stock |
|
$0.5000 / $0.7380 | Buy Now |
DISTI #
815-ABM7-8-D2Y-T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 100OHM RoHS: Compliant | 67540 |
|
$0.3360 / $0.6500 | Buy Now |
DISTI #
E54:1762_07363323
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 2325 | Europe - 776000 |
|
$0.2859 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy