-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABM7-16.000MHZ-D-4-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6936
|
Newark | Parallel - Fundamental Quartz Crystal, 16Mhz Nom |Abracon ABM7-16.000MHZ-D-4-T RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2330 / $0.3410 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Microprocessor Crystal - 16.000MHz ±30ppm - Stability:±50ppm -40 to +85°C - 18pF - Tape&... more RoHS: Compliant |
1000 Partner Stock |
|
$0.1828 / $0.2682 | Buy Now |
DISTI #
ABM7-16.000MHZ-D-4-T
|
IBS Electronics | CERAMIC SMD MICRO MINIATURE MICROPROCESSOR CRYSTAL Min Qty: 350 Package Multiple: 1 | 1000 |
|
$0.2037 | Buy Now |
|
Master Electronics | Ceramic SMD Microprocessor Crystal - 16.000MHz ±30ppm - Stability:±50ppm -40 to +85°C - 18pF - Tape&... more RoHS: Compliant |
1000 Partner Stock |
|
$0.1828 / $0.2682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM7-16.000MHZ-D-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM7-16.000MHZ-D-4-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABM7-16.000MHZ-D-4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM7-16.000MHZ-D-4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABM7-16.000MHZ-B-4 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 2 PIN | ABM7-16.000MHZ-D-4-T vs ABM7-16.000MHZ-B-4 |