-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 10.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0788
|
Newark | Crystal, 10Mhz, 18Pf, 6Mm X 3.5Mm Rohs Compliant: Yes |Abracon ABM7-10.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4100 / $0.4610 | Buy Now |
DISTI #
51AC8139
|
Newark | Crystal, 10Mhz, 18Pf, 6Mm X 3.5Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM7-10.000MHZ-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 352 |
|
$0.4960 / $0.6860 | Buy Now |
DISTI #
56AC7497
|
Newark | Crystal, 10Mhz, 18Pf, 6Mm X 3.5Mm, Frequency Nom:10Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm7 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABM7-10.000MHZ-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7630 | Buy Now |
DISTI #
535-9833-1-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
ABM7-10.000MHZ-D2Y
|
Avnet Americas | Crystal, 10 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 - Tape and Reel (Alt: ABM7-10.000MHZ-D2Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 25000 |
|
$0.2992 / $0.3850 | Buy Now |
DISTI #
815-ABM710MHZD2YT
|
Mouser Electronics | Crystals 10.0 MHZ 18PF 20PPM RoHS: Compliant | 4122 |
|
$0.3350 / $0.6600 | Buy Now |
DISTI #
73885178
|
RS | Crystal, ceramic SMD, micro miniature, 10.0000MHZ, 18 PF, ABM7 Series | Abracon ABM7-10.000MHz-D2Y-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.3850 | RFQ |
|
Future Electronics | ABM7 Series 10 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Microprocessor Crystal - 10.000MHz ±20ppm - Stability:±30ppm -40 to +85°C - 18pF - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.2973 / $0.3766 | Buy Now |
DISTI #
ABM7-10.000MHZ-D2Y-T
|
TTI | Crystals 10.0 MHZ 18PF 20PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2950 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy